Honeywell12TW1-261Kippschalter
Switch Toggle OFF (ON) DPST Round Lever Solder 5A 125VAC Panel Mount with Threads
| Compliant | |
| VIII(H)(1) | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPST | |
| OFF (ON) | |
| Threaded | |
| 5@125VAC | |
| 17.27 | |
| 2 | |
| 6.86 | |
| Panel Mount with Threads | |
| Solder | |
| 4 | |
| 2.54 | |
| 4.45 | |
| Panel | |
| Panel | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 14.61 | |
| 11.94 | |
| 13.59 | |
| 16.26 | |
| 11.34 | |
| 14.61 | |
| 13.59 | |
| 48.01 |
Control the status of your project with this 12TW1-261 toggle switch from Honeywell. It has a DPST configuration. This device has a maximum current rating of 5 A @ 125VAC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 12TW1-261 toggle switch has a solder termination style. This product is 14.61 mm long, 48.01 mm tall and 13.59 mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

