Molex1300100873
Cable Assembly Circular TC-ER 10m 16AWG Circular to Circular 4 to 4 POS F-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 10/contact A. This part has an operating temperature range of -20 to 105 °C. This has a Circular to Circular connector. It has a tc-er cable. Its wire is 16 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

