Molex1300170011Steckverbinder, rund
Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Mini-Change® | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| PIN | |
| 15-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Black | |
| 13/Contact | |
| 83.6 | |
| 600VDC|600VAC | |
| -20 | |
| 80 | |
| IP67 | |
| Threaded | |
| 94 |
Create a connection with your cylindrical cable housing using this field attachable 1300170011 connector from Molex. It has a straight body orientation. Its shell size arrangement is plated in nickel. This male connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This product is 94 mm long. This circular connector has an operating temperature of -20 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

