TE Connectivity130094Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 14-16AWG Copper Blue 21.94mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Insulated | |
| Loose | |
| 21.94 | |
| 8.71 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this pidg ring tongue terminal 130094 wire terminal from TE Connectivity in your design. Its wire is 13-17 AWG. This product is 21.6 mm long and 8.7 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

