SCHURTER1301.9315.24Tastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| >100000 | |
| >100000 | |
| 1.6 | |
| 1.4 | |
| 2 | |
| 10 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2 | |
| 4.5 | |
| IP40 | |
| Straight | |
| -20 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 3.6 | |
| 6 | |
| 10 | |
| 5 |
Wow! This 1301.9315.24 tactile switch from Schurter is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The 1301.9315.24 tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 6 mm long, 5 mm tall and 10 mm deep. This round button actuator is 1.4 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

