SCHURTER1301.9320.24Tastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| >100000 | |
| >100000 | |
| 1.6 | |
| 8.9 | |
| 10 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.5 | |
| IP40 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 10 | |
| 12.5 |
This 1301.9320.24 tactile switch from Schurter is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The 1301.9320.24 tactile switch has a gull wing termination style. This product is 6 mm long, 12.5 mm tall and 10 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 8.9 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

