TE Connectivity130102Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 22.3mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 90 | |
| Polyvinyl Chloride | |
| Bag | |
| 22.3 | |
| 8.7 | |
| Blue | |
| Cable Mount |
The ring tongue terminal 130102 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 22.3 mm long and 8.7 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

