TE Connectivity130130Steckverbinderanschlüsse
Ring Tongue Terminal 13-17AWG Copper 21.8mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 13-17 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 21.8 | |
| 11.9 | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 130130 wire terminal from TE Connectivity. Its wire is 14-16 AWG. This product is 21.8 mm long and 11.9 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

