25-50% Rabatt
TE Connectivity130517Steckverbinderanschlüsse
Spade Tongue Terminal 16-22AWG Copper Red 20.8mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 20.8 | |
| 7.1 | |
| Red | |
| Cable Mount |
The spade tongue terminal 130517 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 20.8 mm long and 7.1 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

