TE Connectivity130599P006Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 17.78 | |
| 4.45 | |
| -40 | |
| 130 | |
| Stick | |
| 2.41 | |
| 1220 | |
| 4:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing 130599P006 heat shrink from TE Connectivity is perfect for you! This heat shrink tubing has a temperature range of -40 °C to 130 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

