TE Connectivity131331Steckverbinderanschlüsse
Wire Pin 16-22AWG Copper Red M 23mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Straight | |
| Tin | |
| 16-22 | |
| Insulated | |
| Loose | |
| 23 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this wire pin 131331 wire terminal from TE Connectivity. It has a male type gender. This product is 23 mm long. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

