TE Connectivity131445Steckverbinderanschlüsse
Wire Pin 10-12AWG Copper Yellow M 29.4mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Straight | |
| Tin | |
| 10-12 | |
| Vinyl | |
| Bag | |
| 29.4 | |
| Yellow | |
| Cable Mount |
The wire pin 131445 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. It has a male type gender. This product is 29.4 mm long. Its wire is 10-12 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

