Switchcraft13182-7PG-331Steckverbinder, rund
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 26.9 | |
| 63.5 | |
| Bulk |
Need a solid cylindrical cable housing connection? Then this field installable 13182-7PG-331 connector from Switchcraft is right for you. It has a straight body orientation. This product is 63.5 mm long with a diameter of 26.9 mm. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder cup termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

