Switchcraft13182-7SG-331Steckverbinder, rund
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 26.9 | |
| 63.5 | |
| Bulk |
This field installable 13182-7SG-331 connector from Switchcraft will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 7 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -40 to 115 °C. This product is 63.5 mm long with a diameter of 26.9 mm. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

