| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 40 | |
| 250V | |
| -55 | |
| 50 | |
| 22.84 | |
| 5.5 | |
| 5.5 | |
| 8-10 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 131A11049X connector contact from Conec. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 8-10 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

