CONEC131C10139XSteckverbinder, Kontakt
Contact PIN Solder Cup ST Cable Mount 10-12AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 30 | |
| 24.14 | |
| 5.5 | |
| 5.5 | |
| 10-12 | |
| Cable Mount |
This specially engineered 131C10139X connector contact from Conec provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 30 A. This has a Connector D-Subminiature connector. Its wire is 10-12 AWG. It uses the solder cup termination method. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

