Switchcraft13282-18SG-321Steckverbinder, rund
Conn Circular SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 26.9 | |
| 63.5 | |
| Bulk |
Look how much better your peripherals will perform when attaching this field installable 13282-18SG-321 connector from Switchcraft. It has a straight body orientation. This socket type connector's 18 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -40 to 115 °C. This product is 63.5 mm long with a diameter of 26.9 mm. It uses the solder cup termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

