| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| 13.65 | |
| 2.13 | |
| 2.13 | |
| 20-24 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 132C15019X connector contact from Conec will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. This product is 14.4 mm long, 2.15 mm tall and 2.15 mm deep. It uses the crimp termination method. Its wire is 20-24 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

