ERNI Electronics133184Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 500 | |
| 30 | |
| 1000 | |
| 0 | |
| 70 | |
| Tray | |
| Single | |
| 15.86 | |
| 17.16 | |
| 16.59 | |
| Through Hole |
Use this modular rj-45 133184 telephone and telecom connector from ERNI Electronics to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This component will be shipped in tray format. This product is 15.86 mm long, 16.59 mm tall and 17.16 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

