Vishay135D106X9050C6Kondensator, Tantal, nass
Cap Tant Wet 10uF 50V 10% (5.57 X 13.1mm) Axial 6.4 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 50VDC | |
| 6.4 | |
| Standard | |
| 0.715 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.57 X 13.1 | |
| -55 | |
| 200 | |
| Tray | |
| 18.64 | |
| 13.1(Max) | |
| 2.6 | |
| 5.57(Max) | |
| 0.64 |
The long service life of this 135D106X9050C6 wet tantalum capacitor from Vishay makes it a superior capacitor for applications in the military, aerospace, satellites, and heavy industrial fields. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 1 μA. This component will be shipped in tray format. It has a tolerance of 10%. Its capacitance value is 10uF. The 135D106X9050C6 wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

