Vishay135D107X9060F6Kondensator, Tantal, nass
Cap Tant Wet 100uF 60V 10% (7.93 X 17.88mm) Axial 2.5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 10% | |
| 60VDC | |
| 2.5 | |
| Standard | |
| 1.1 | |
| 4 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
Need a small and high permittivity capacitor? This 135D107X9060F6 wet slug tantalum capacitor manufactured from Vishay is for you, it can adopted in high-grades applications. It can withstand a voltage of 60 VDC. Its leakage current is 4 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a tolerance of 10%. The 135D107X9060F6 wet slug tantalum capacitor has an axial termination style. This product is 17.88(Max) mm long with a diameter of 7.93(Max) mm. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

