Vishay135D127X0100K6Kondensator, Tantal, nass
Cap Tant Wet 120uF 100V 20% (10.32 X 28.6mm) Axial 2.7 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 120uF | |
| 20% | |
| 100VDC | |
| 2.7 | |
| Standard | |
| 2 | |
| 12 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 200 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
This 135D127X0100K6 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 100 VDC. Its leakage current is 12 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. The 135D127X0100K6 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 120uF. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

