Vishay135D226X0100F6Kondensator, Tantal, nass
Cap Tant Wet 22uF 100V 20% (7.93 X 17.88mm) Axial 4.8 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 100VDC | |
| 4.8 | |
| Standard | |
| 0.965 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
Wetting tantalum yields a high permittivity constant ideal for capacitors and this 135D226X0100F6 capacitor from Vishay does just that. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 1 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 22uF. The 135D226X0100F6 wet slug tantalum capacitor has an axial termination style. This product is 17.88(Max) mm long with a diameter of 7.93(Max) mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

