Vishay135D226X9100F6Kondensator, Tantal, nass
Cap Tant Wet 22uF 100V 10% (7.93 X 17.88mm) Axial 4.8 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 100VDC | |
| 4.8 | |
| Standard | |
| 0.965 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
This 135D226X9100F6 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 1 μA. The component will be shipped in tray format. The 135D226X9100F6 wet slug tantalum capacitor has an axial termination style. This product is 17.88(Max) mm long with a diameter of 7.93(Max) mm. Its capacitance value is 22uF. It has a tolerance of 10%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

