Meist Gesucht
Vishay135D475X0100C6Kondensator, Tantal, nass
Cap Tant Wet 4.7uF 100V 20% (5.57 X 13.1mm) Axial 8.5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 20% | |
| 100VDC | |
| 8.5 | |
| Standard | |
| 0.565 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.57 X 13.1 | |
| -55 | |
| 200 | |
| Tray | |
| 18.64 | |
| 13.1(Max) | |
| 2.6 | |
| 5.57(Max) | |
| 0.64 |
This 135D475X0100C6 wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 1 μA. This component will be shipped in tray format. The 135D475X0100C6 wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

