Vishay135D686X9100T2Kondensator, Tantal, nass
Cap Tant Wet 68uF 100V 10% (10.32 X 21.03mm) Axial 2.2 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 68uF | |
| 10% | |
| 100VDC | |
| 2.2 | |
| Standard | |
| 1.6 | |
| 10 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 21.03 | |
| -55 | |
| 200 | |
| Tray | |
| 27.38 | |
| 21.03(Max) | |
| 11.6 | |
| 10.32(Max) | |
| 0.64 |
Its high permittivity dielectric layer and small design, this 135D686X9100T2 wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 100 VDC. Its leakage current is 10 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. The component will be shipped in tray format. It has a tolerance of 10%. Its capacitance value is 68uF. The 135D686X9100T2 wet slug tantalum capacitor has an axial termination style. This product is 21.03(Max) mm long with a diameter of 10.32(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

