Honeywell136PC15G2LIndustrieller Drucksensor
Pressure Sensor 0psi to 15psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 60psi | |
| 20 to 100 | |
| 16 | |
| -40 | |
| 85 | |
| Male | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20 |
| Verpackungsbreite | 16 |
| Verpackungslänge | 16 |
| Leiterplatte geändert | 4 |
| 4 |
Honeywell's 136PC15G2L industrial pressure sensor lets you generate force-related measurements in many heavy-duty applications. This device has a maximum of 16 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 60psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

