Vishay138D116X0150F2Kondensator, Tantal, nass
Cap Tant Wet 11uF 150V 20% (7.92 X 17.88mm) Axial 3.4 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 11uF | |
| 20% | |
| 150VDC | |
| 3.4 | |
| Standard | |
| 0.19 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Tray | |
| 22.45 | |
| 17.88(Max) | |
| 5.1 | |
| 7.92(Max) | |
| 0.64 |
Wetting tantalum yields a high permittivity constant ideal for capacitors and this 138D116X0150F2 capacitor from Vishay does just that. It can withstand a voltage of 150 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 11uF. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. It has a tolerance of 20%. The 138D116X0150F2 wet slug tantalum capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

