Honeywell13AT2Kippschalter
Switch Toggle N.O./N.C. DPDT Round Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Round Lever | |
| DPDT | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC 30VDC | |
| 6000 | |
| 17.53 | |
| Panel Mount with Threads | |
| Solder | |
| 6 | |
| Panel | |
| Panel | |
| Straight | |
| -55 | |
| 85 | |
| 15/32-32 | |
| 27.22 | |
| 21.34 | |
| 18.26 | |
| 54.31 |
Use this 13AT2 toggle switch from Honeywell as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. The 13AT2 toggle switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 21.34 mm long, 54.31 mm tall and 18.26 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

