Murata Power Solutions13R684CInduktor verbleit
Inductor General Purpose Wirewound 680uH 10% 1KHz 420mA 1.5Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 680u | |
| 10% | |
| 1K | |
| 0.42 | |
| 0.42 | |
| 1.5 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 9.5 | |
| 13.5 |
This general purpose 13R684C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 420m A with a maximum resistance of 1.5 Ohm. It has an inductance of 680u H. It has a tolerance of 10%. This product is 13.5 mm tall with a diameter of 9.5 mm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

