Murata Power Solutions13R686CInduktor verbleit
Inductor General Purpose Wirewound 68mH 10% 1KHz 40mA 152Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 68000u | |
| 10% | |
| 1K | |
| 0.04 | |
| 0.04 | |
| 152 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 9.5 | |
| 13.5 |
This general purpose 13R686C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 40m A with a maximum resistance of 152 Ohm. This device utilizes wirewound technology. Its test frequency is 1K Hz. This product is 13.5 mm tall with a diameter of 9.5 mm. It has a tolerance of 10%. It has an inductance of 68m H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

