Honeywell13TS15-1Kippschalter
Switch Toggle ON OFF ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 3PDT | |
| ON OFF ON | |
| Threaded | |
| 18@125VAC | |
| 559.27@(CSA/UL) | |
| 16.51 | |
| Panel Mount with Threads | |
| Screw | |
| 9 | |
| Panel | |
| Panel | |
| Straight | |
| 15/32-32 | |
| 33.27 | |
| 11.94 | |
| 27.43 | |
| 33.27 | |
| 27.43 | |
| 56.9 |
This 13TS15-1 toggle switch from Honeywell is the best at minimizing lag between switches in your design. This device has a maximum current rating of 18 A @ 125VAC. It has a 3PDT configuration. The 13TS15-1 toggle switch has a screw termination style. This product is 33.27 mm long, 56.9 mm tall and 27.43 mm deep. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

