HARTING14020316404000Steckverbinder, Klemmenblöcke
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 5.14 | |
| 15 | |
| 9 | |
| 15.2 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Need to ensure strong connections between circuits? This 14020316404000 PCB terminal block from Harting will do just that! Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a right angle body orientation. 14020316404000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 17.5 A. This product is 15 mm long, 15.2 mm tall and 9 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 12-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

