HARTING14020516402000Steckverbinder, Klemmenblöcke
Conn Terminal Block 5 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 5.17 | |
| 25 | |
| 8.5 | |
| 10 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Get the best connections between your circuits with this 14020516402000 PCB terminal block from Harting. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. 14020516402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 13.5 A. This product is 25 mm long, 10 mm tall and 8.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 16-30 AWG. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

