PHOENIX CONTACT1403492Andere Kabelbaugruppen
Cable Assembly Cat 5 3m 26AWG M12 Circular to RJ-45 8 to 8 POS M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Cat 5 | |
| 8 to 8 | |
| M-M | |
| M12 Circular | |
| RJ-45 | |
| 3 | |
| 26 | |
| Water Blue | |
| 30VDC|30VAC | |
| -25 | |
| 60 | |
| Polyurethane |
This part has an operating temperature range of -25 to 60 °C. This has a M12 Circular to RJ-45 connector. Its wire is 26 AWG. It has an ethernet cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

