| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 24 | |
| Gold Over Nickel | |
| Bronze |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -40 to 80 °C. This has a Circular connector. It has a sensor/actuator cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

