| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 2 | |
| 24 | |
| Gold Over Nickel | |
| Bronze |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a M8 Circular connector. It has a sensor/actuator cable. Its wire is 24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

