Mill-Max1407-0-15-01-11-27-10-0Steckverbinder, Kontakt
Contact SKT 11 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.71 | |
| 1.4 | |
| 1.4 | |
| 11 | |
| Through Hole |
Have a wire which needs to be connected to something? This 1407-0-15-01-11-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.71 mm long, 1.4 mm tall and 1.4 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

