PHOENIX CONTACT1410411Kabelzubehör
Cable Accessories Slotted Cable Sleeve Acryl-Nitrile-Butadiene Rubber Black
| Compliant | |
| EAR99 | |
| LTB | |
| 4016.93.50.50 | |
| Automotive | No |
| PPAP | No |
| Slotted Cable Sleeve | |
| Black | |
| Acrylonitrile-Butadiene Rubber | |
| -40 | |
| 125 | |
| 19.5 | |
| 17 | |
| 29.5 |
Do you need a component to produce a good cable installation? Then this 1410411 cable accessory from Phoenix Contact is perfect for you! This part has an operating temperature range of 1.8 to 10 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.8 to 10 mm long, 6 mm tall and 2.3 mm deep with a diameter of 0.085 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

