Murata Power Solutions1410478CInduktor verbleit
Inductor General Purpose Unshielded Bobbin Core 100uH 10% 1KHz 34Q-Factor 7.8A 0.04Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 100u | |
| 60 | |
| 10% | |
| 1K | |
| 7.8 | |
| 7.8 | |
| 0.04 | |
| 34(Typ) | |
| 50K | |
| 3.3M(Typ) | |
| Through Hole | |
| Radial | |
| 29.3 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 33.9 | |
| 31.3 | |
| 23.3 |
This general purpose 1410478C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 29.3 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 7.8 A with a maximum resistance of 40m Ohm. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.3M(Typ) Hz. It has a tolerance of 10%. This product is 33.9 mm long, 23.3 mm tall and 31.3 mm deep. It has an inductance of 100u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
