HARTING14110413001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header M 4 POS 2.54mm Solder ST SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 1.489 | |
| 15.47 | |
| 5.9 | |
| 6.45 | |
| har-flexicon® | |
| Surface Mount |
Mounting this shrouded 14110413001000 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector's 4 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 14110413001000 is housed in black liquid crystal polymer. This product is 15.47 mm long, 6.45 mm tall and 5.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

