HARTING14110613001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header M 6 POS 2.54mm Solder ST SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 1.673 | |
| 20.55 | |
| 5.9 | |
| 6.45 | |
| har-flexicon® | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded 14110613001000 header connector from Harting. This M connector's 6 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 20.55 mm long, 6.45 mm tall and 5.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 14110613001000 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

