Reduced Price
PHOENIX CONTACT1411338Schrumpfbalgenadapter
Backshells, Coupling Housing Straight Polyamide Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| 90° | |
| Polyamide 6/6 | |
| -40 | |
| 125 | |
| Black | |
| 63.5 |
Use this specially engineered ±1.5 (1st) 1411338 connector accessory from Phoenix Contact to finish your total connector assembly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of ±50 °C. This product is 3.3 mm long, 60 mm tall and 150 mm deep with a diameter of -65 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

