HARTING14120215001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 2 POS 3.81mm Solder ST Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 11 | |
| 150V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 1.31 | |
| 8.62 | |
| 7.5 | |
| 9.2 | |
| har-flexicon® | |
| Through Hole |
As an added safety precaution, the shrouded 14120215001000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This M connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.81 mm. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 11 A. It uses the solder termination method. This product is 8.62 mm long, 9.2 mm tall and 7.5 mm deep. This connector has an operating temperature of -40 to 110 °C. 14120215001000 is housed in black polyamide/polyphthalamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

