HARTING14120317002000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15 | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 2.17 | |
| 17.04 | |
| 12 | |
| 8.65 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
Think of Harting's shrouded 14120317002000 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A. It uses the solder termination method. This connector has an operating temperature of -40 to 110 °C. 14120317002000 is housed in black polyamide/polyphthalamide. This product is 17.04 mm long, 8.65 mm tall and 12 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

