HARTING14120415001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 11 | |
| 150V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 2.05 | |
| 16.24 | |
| 7.5 | |
| 9.2 | |
| har-flexicon® | |
| 1.9 | |
| Through Hole |
Harting's shrouded 14120415001000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector's 4 contacts that are made out of copper alloy and plated with tin. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 11 A. It uses the solder termination method. 14120415001000 is housed in black polyamide/polyphthalamide. This connector has an operating temperature of -40 to 110 °C. This product is 16.24 mm long, 9.2 mm tall and 7.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

