HARTING14120815002000Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board M 8 POS 3.81mm Solder RA Side Entry Thru-Hole har-flexicon®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 11 | |
| 300V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| 31.48 | |
| 9.2 | |
| 7.25 | |
| har-flexicon® | |
| 1.9 | |
| Through Hole |
Mounting this wire to board 14120815002000 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector's 8 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. Its pitch is 3.81 mm. This is a 1-row connector. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 11 A. This connector has an operating temperature of -40 to 110 °C. 14120815002000 is housed in black polyamide/polyphthalamide. This product is 31.48 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

