HARTING14121216001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15 | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 5.68 | |
| 61.8 | |
| 8.65 | |
| 12 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
This shrouded 14121216001000 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 110 °C. It uses the solder termination method. 14121216001000 is housed in black polyamide/polyphthalamide. This product is 61.8 mm long, 12 mm tall and 8.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

