PHOENIX CONTACT1413227Steckverbinderzubehör
Connector Accessories Partition Plate Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Partition Plate | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -40 | |
| 110 | |
| 3.082 | |
| 42.5 | |
| 2.5 | |
| 41 |
With this partition plate 1413227 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 42.5 mm long, 41 mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

