Switchcraft14180-7SG-300Steckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 6.7 | |
| 6.7 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 14180-7SG-300 connector from Switchcraft. It has a straight body orientation. This socket type connector's 7 contacts that are made out of brass and plated with gold over nickel. This product is 6.7 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

